Part Details for VS2051500000G by Amphenol Corporation
Overview of VS2051500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS2051500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS2051500000G
|
Avnet Americas | VS20515000J0G-508 TB SOCKET CLOSE VER - Bulk (Alt: VS2051500000G) RoHS: Compliant Min Qty: 1944 Package Multiple: 72 Container: Bulk | 0 |
|
$0.7739 / $0.9200 | Buy Now |
DISTI #
649-VS20515000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SKT CLOSE VER | 0 |
|
$0.8210 / $0.8480 | Order Now |
Part Details for VS2051500000G
VS2051500000G CAD Models
VS2051500000G Part Data Attributes:
|
VS2051500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VS2051500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |