Part Details for VS221HD20 by StarTech
Overview of VS221HD20 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS221HD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015250
|
RS | 2-Port HDMI Switch - 4K HDMI Switch Box - Ultra HD 4K 60Hz | StarTech.com VS221HD20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$52.5200 / $68.2100 | Buy Now |
|
NAC | 4K60 2x1 HDMI Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$53.0600 | Buy Now |
|
Neutron USA | 4K60 2x1 HDMI Switch | 50 |
|
$52.2000 | Buy Now |