Part Details for VSBU-120-9 by CUI Inc
Overview of VSBU-120-9 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSBU-120-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSBU-120-9-ND
|
DigiKey | AC/DC CONVERTER 9V 120W Min Qty: 40 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$130.2233 | Buy Now |
DISTI #
490-VSBU-120-9
|
Mouser Electronics | Switching Power Supplies 9 Vdc, 13.33 A, 120 W | 0 |
|
$130.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$117.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 9V@13.33 A - 120W RoHS: Compliant | 0 |
|
$112.3200 / $307.6300 | Buy Now |
Part Details for VSBU-120-9
VSBU-120-9 CAD Models
VSBU-120-9 Part Data Attributes:
|
VSBU-120-9
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSBU-120-9
CUI Inc
Chassis Mount Power Supply, 9 Vdc, 13.33 A, 120 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 260 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.33 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03182 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 76.2 mm |