Part Details for VSBU-120-T305B by CUI Inc
Overview of VSBU-120-T305B by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSBU-120-T305B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSBU-120-T305B-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 12V 120W Min Qty: 40 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$134.6075 | Buy Now |
DISTI #
490-VSBU-120-T305B
|
Mouser Electronics | Switching Power Supplies 5/24/12 Vdc, 15/3.5/0.8 A, 120 W | 0 |
|
$135.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks | 0 |
|
$122.3700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - Open Frame - 5/24/12V@15/3.5/0.8A - 120W RoHS: Compliant | 0 |
|
$116.9600 / $320.3500 | Buy Now |
DISTI #
000000000006368075
|
Sager | Switching Power Supplies ac-dc, 120 W, 5/24/12 Vdc, triple output, open PCB Min Qty: 1 | 0 |
|
$134.6000 / $157.0300 | Buy Now |
Part Details for VSBU-120-T305B
VSBU-120-T305B CAD Models
VSBU-120-T305B Part Data Attributes
|
VSBU-120-T305B
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSBU-120-T305B
CUI Inc
Chassis Mount Power Supply, 5/24/12 Vdc, 15/3.5/0.8 A, 120 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 260 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Seated Height-Max | 34.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 76.2 mm |
Alternate Parts for VSBU-120-T305B
This table gives cross-reference parts and alternative options found for VSBU-120-T305B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSBU-120-T305B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSBU-120C-T515A | AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid | CUI Inc | VSBU-120-T305B vs VSBU-120C-T515A |
VSBU-120-T512B | Chassis Mount Power Supply, 5/12/12 Vdc, 15/6/0.8 A, 120 W | CUI Inc | VSBU-120-T305B vs VSBU-120-T512B |
VSBU-120-T524BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T305B vs VSBU-120-T524BP |
VSBU-120-T515BP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T305B vs VSBU-120-T515BP |
VSBU-120-T125AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T305B vs VSBU-120-T125AP |
VSBU-120-T524AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T305B vs VSBU-120-T524AP |
VSUU-120C-T512A | AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid | CUI Inc | VSBU-120-T305B vs VSUU-120C-T512A |
VSBU-120-T512AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T305B vs VSBU-120-T512AP |
VSBU-120-T305A | Chassis Mount Power Supply, 5/24/-12 Vdc, 15/3.5/0.8 A, 120 W | CUI Inc | VSBU-120-T305B vs VSBU-120-T305A |
VSBU-120-T510AP | AC-DC Power Factor Correction Module, 120W | CUI Inc | VSBU-120-T305B vs VSBU-120-T510AP |