Part Details for VSC-625-16 YEL by Caplugs
Overview of VSC-625-16 YEL by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for VSC-625-16 YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-VSC-625-16YL
|
Mouser Electronics | Conduit Fittings & Accessories VSC-625-16 PVCYEL501 RoHS: Compliant | 0 |
|
$0.1350 / $0.1670 | Order Now |