Telecommunication Circuits
VSC7120QJ
Vitesse Semiconductor Corporation
Description: Telecom Circuit, 1-Func, GAAS, PQFP52, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-52

Overview of VSC7120QJ by Vitesse Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications

Price & Stock for VSC7120QJ by Vitesse Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2932
RFQ
Bristol Electronics   1459
RFQ
Quest Components FIBER-OPTIC REPEATER, 52 Pin, Plastic, QFP 1167
  • 1 $23.0000
  • 273 $17.8250
  • 562 $17.2500
$17.2500 / $23.0000 Buy Now
Quest Components FIBER-OPTIC REPEATER, 52 Pin, Plastic, QFP 430
  • 1 $20.0000
  • 175 $10.8000
  • 371 $10.0000
$10.0000 / $20.0000 Buy Now
Quest Components FIBER-OPTIC REPEATER, 52 Pin, Plastic, QFP 124
  • 1 $22.5000
  • 55 $17.5000
  • 115 $16.0000
$16.0000 / $22.5000 Buy Now
Quest Components FIBER-OPTIC REPEATER, 52 Pin, Plastic, QFP 75
  • 1 $22.5000
  • 14 $18.5000
  • 55 $17.5000
$17.5000 / $22.5000 Buy Now
Quest Components FIBER-OPTIC REPEATER, 52 Pin, Plastic, QFP 4
  • 1 $42.0000
$42.0000 Buy Now
Quest Components FIBER-OPTIC REPEATER, 52 Pin, Plastic, QFP 2
  • 1 $22.5000
  • 2 $21.0000
$21.0000 / $22.5000 Buy Now

CAD Models for VSC7120QJ by Vitesse Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC7120QJ by Vitesse Semiconductor Corporation

VSC7120QJ
Vitesse Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VITESSE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-52
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e0
Length
10 mm
Number of Functions
1
Number of Terminals
52
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP52,.68SQ,40
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Current-Max
0.45 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
GAAS
Telecom IC Type
TELECOM CIRCUIT
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. VSC7120QJ
    Vitesse Semiconductor Corporation
    Telecom Circuit, 1-Func, GAAS, PQFP52, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-52
    VS

Related Parts for VSC7120QJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC7120QJ by Vitesse Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC7120QJ by Vitesse Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VSC7120QJ would you like to use for your alert(s)?
  • Please alert me when VSC7120QJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC7120QJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC7120QJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC7120QJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC7120QJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC7120QJ by Vitesse Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: