Part Details for VSC7123XQN by Vitesse Semiconductor Corporation
Overview of VSC7123XQN by Vitesse Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7123XQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | Part Number Only | 16 |
|
Buy Now |
Part Details for VSC7123XQN
VSC7123XQN CAD Models
VSC7123XQN Part Data Attributes
|
VSC7123XQN
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7123XQN
Vitesse Semiconductor Corporation
Telecom IC, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Package Description | QFP, QFP64,.66SQ,32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |