Part Details for VSC7146RH by Vitesse Semiconductor Corporation
Overview of VSC7146RH by Vitesse Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7146RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Bristol Electronics | 3961 |
|
RFQ | ||
|
Quest Components | DUAL SPEED 20-BIT SERIALIZER/DESERIALIZER FOR FIBRE CHANNEL, GIGABIT ETHERNET, PQFP80 | 1 |
|
$130.0000 | Buy Now |
|
Quest Components | DUAL SPEED 20-BIT SERIALIZER/DESERIALIZER FOR FIBRE CHANNEL, GIGABIT ETHERNET, PQFP80 | 7 |
|
$170.0000 / $200.0000 | Buy Now |
Part Details for VSC7146RH
VSC7146RH CAD Models
VSC7146RH Part Data Attributes:
|
VSC7146RH
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7146RH
Vitesse Semiconductor Corporation
Telecom Circuit, 1-Func, PQFP80, 14 X 14 MM, PLASTIC, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |