There are no models available for this part yet.
Overview of VSC7224XJV-02 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VSC7224XJV-02 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC6683
|
Newark | 4 Channel Multirate 10.3 Gbps Retimer/Redriver 48 Vqfn 5X9X0.85Mm Tray Rohs Compliant: Yes |Microchip VSC7224XJV-02 RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2400 | Buy Now | |
DISTI #
VSC7224XJV-02-ND
|
DigiKey | IC TELECOM INTERFACE 48QFN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
506 In Stock |
|
$43.8400 | Buy Now | |
DISTI #
VSC7224XJV-02
|
Avnet Americas | Adaptive Channel Extender 48-Pin QFN - Trays (Alt: VSC7224XJV-02) RoHS: Not Compliant Min Qty: 364 Package Multiple: 364 Container: Tray | 0 |
|
$33.2400 / $43.8400 | Buy Now | |
DISTI #
494-VSC7224XJV-02
|
Mouser Electronics | Equalizers Quad CDR Multirate 11.3 G RoHS: Compliant | 0 |
|
$35.3000 | Order Now | |
DISTI #
VSC7224XJV-02
|
Microchip Technology Inc | 4 Channel Multirate 10.3 Gbps Retimer/Redriver, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
1456 Alternates Available |
|
$29.1000 / $43.8400 | Buy Now | |
Future Electronics | VSC7224 Series 1.2 V 4-Channel Multirate Adaptive Channel Extender RoHS: Compliant pbFree: Yes Min Qty: 364 Package Multiple: 364 Container: Tray | 0Tray |
|
$42.9900 / $45.1300 | Buy Now | ||
Onlinecomponents.com | 4-Channel Multirate Adaptive Channel Extender RoHS: Compliant | 0 |
|
$35.7900 / $105.0500 | Buy Now | ||
NAC | RoHS: Compliant Min Qty: 364 Package Multiple: 364 | 0 |
|
$34.4400 / $40.3400 | Buy Now | ||
DISTI #
VSC7224XJV-02
|
Avnet Silica | Adaptive Channel Extender 48-Pin QFN (Alt: VSC7224XJV-02) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | 4-Channel Multirate Adaptive Channel Extender RoHS: Compliant | 0 |
|
$35.7900 / $105.0500 | Buy Now |