Part Details for VSC7395XYV by Microsemi Corporation
Overview of VSC7395XYV by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7395XYV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SWITCH ETHER GIGABIT 364-BGA | 5400 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH ETHER GIGABIT 364-BGA | 5400 |
|
$47.1020 / $70.6530 | Buy Now |
Part Details for VSC7395XYV
VSC7395XYV CAD Models
VSC7395XYV Part Data Attributes:
|
VSC7395XYV
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7395XYV
Microsemi Corporation
IC,LAN HUB CONTROLLER,BGA,364PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , BGA364,22X22,40 | |
Reach Compliance Code | unknown | |
Number of Terminals | 364 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA364,22X22,40 | |
Power Supplies | 1.2,3.3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1000 mA | |
Surface Mount | YES |