Part Details for VSC7414XMT-01 by Microchip Technology Inc
Overview of VSC7414XMT-01 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for VSC7414XMT-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0581
|
Newark | 11 Port Managed Sgmii Enterprise Switch 324 Pbga 19X19Mm Tray Rohs Compliant: Yes |Microchip VSC7414XMT-01 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3800 / $71.9200 | Buy Now |
DISTI #
150-VSC7414XMT-01-ND
|
DigiKey | 11 PORT MANAGED SGMII ENTERPRISE Min Qty: 84 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.9205 | Buy Now |
DISTI #
VSC7414XMT-01
|
Avnet Americas | - Trays (Alt: VSC7414XMT-01) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$65.3800 / $86.3000 | Buy Now |
DISTI #
579-VSC7414XMT-01
|
Mouser Electronics | Ethernet ICs 11 Port Managed SGMII Enterprise Switch | 0 |
|
Order Now | |
DISTI #
VSC7414XMT-01
|
Microchip Technology Inc | 11 Port Managed SGMII Enterprise Switch, Projected EOL: 2025-01-26 RoHS: Compliant pbFree: Yes |
1008 Alternates Available |
|
$57.3000 / $86.3000 | Buy Now |
|
Future Electronics | 11 Port Managed SGMII Enterprise Switch RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$74.1100 | Buy Now |
|
Onlinecomponents.com | 1428 Factory Stock |
|
$68.9900 / $188.9700 | Buy Now | |
DISTI #
VSC7414XMT-01
|
Avnet Americas | - Trays (Alt: VSC7414XMT-01) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$65.3800 / $86.3000 | Buy Now |
|
NAC | 11 Port Managed SGMII Enterprise Switch, 324 PBGA 19x19mm TRAY RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
$67.7800 / $79.4000 | Buy Now |
|
Master Electronics | 1428 Factory Stock |
|
$68.9900 / $188.9700 | Buy Now |
Part Details for VSC7414XMT-01
VSC7414XMT-01 CAD Models
VSC7414XMT-01 Part Data Attributes:
|
VSC7414XMT-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7414XMT-01
Microchip Technology Inc
Ethernet Switch, PBGA324
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-324 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PBGA-B324 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |