Part Details for VSC8063QH by Vitesse Semiconductor Corporation
Overview of VSC8063QH by Vitesse Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for VSC8063QH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 87 |
|
$8.1000 / $13.5000 | Buy Now |
|
Bristol Electronics | 402 |
|
RFQ | ||
|
Quest Components | ATM MULTIPLEXER, 52 Pin, Plastic, QFP | 3044 |
|
$12.0000 / $15.6000 | Buy Now |
|
Quest Components | ATM MULTIPLEXER, 52 Pin, Plastic, QFP | 69 |
|
$11.2500 / $18.0000 | Buy Now |
|
Quest Components | ATM MULTIPLEXER, 52 Pin, Plastic, QFP | 321 |
|
$15.0000 / $22.5000 | Buy Now |
|
Quest Components | ATM MULTIPLEXER, 52 Pin, Plastic, QFP | 1812 |
|
$12.0000 / $15.6000 | Buy Now |
|
ComSIT USA | STM-16/STS-48 16:1 MULTIPLEXER WITH INTEGRATED CLOCK GENERATION ATM/SONET/SDH Mux/Demux, 1-Func, GAAS, PQFP52 RoHS: Not Compliant | Europe - 19 |
|
RFQ |
Part Details for VSC8063QH
VSC8063QH CAD Models
VSC8063QH Part Data Attributes:
|
VSC8063QH
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8063QH
Vitesse Semiconductor Corporation
Mux/Demux, 1-Func, GAAS, PQFP52, HEAT SINK, PLASTIC, QFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | HEAT SINK, PLASTIC, QFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G52 | |
Length | 14 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | QFP52,.68SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |