Part Details for VSC8111QB by Vitesse Semiconductor Corporation
Overview of VSC8111QB by Vitesse Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8111QB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 707 |
|
$37.3920 / $45.6000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 100 Pin, Plastic, QFP | 168 |
|
$38.5000 / $45.5000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 100 Pin, Plastic, QFP | 556 |
|
$35.0000 / $45.5000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 100 Pin, Plastic, QFP | 54 |
|
$56.0000 / $70.0000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 100 Pin, Plastic, QFP | 7 |
|
$66.5000 / $70.0000 | Buy Now |
|
Quest Components | ATM/SONET TRANSCEIVER, 100 Pin, Plastic, QFP | 9 |
|
$49.4000 | Buy Now |
Part Details for VSC8111QB
VSC8111QB CAD Models
VSC8111QB Part Data Attributes:
|
VSC8111QB
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8111QB
Vitesse Semiconductor Corporation
Transceiver, 1-Func, CMOS, PQFP100, HEAT SINK, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | HEAT SINK, PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.346 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for VSC8111QB
This table gives cross-reference parts and alternative options found for VSC8111QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8111QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8111QB2 | Transceiver, 1-Func, CMOS, PQFP100, HEAT SINK, PLASTIC, QFP-100 | Vitesse Semiconductor Corporation | VSC8111QB vs VSC8111QB2 |