Part Details for VSC8224XHG by Microchip Technology Inc
Overview of VSC8224XHG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8224XHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6722
|
Newark | 4 Port Gbe Cu Phy With Rgmii 260 Hsbga 19X19Mm Tray Rohs Compliant: Yes |Microchip VSC8224XHG RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $28.3400 | Buy Now |
DISTI #
907-1025-ND
|
DigiKey | IC TRANSCEIVER 4/4 260PBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
84 In Stock |
|
$27.3875 / $34.0000 | Buy Now |
DISTI #
VSC8224XHG
|
Avnet Americas | PHY 4-CH 1000Mbps 260-Pin BGA - Trays (Alt: VSC8224XHG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$25.7600 / $34.0000 | Buy Now |
DISTI #
494-VSC8224XHG
|
Mouser Electronics | Ethernet ICs Quad Port .13 Phy RoHS: Compliant | 210 |
|
$27.0000 / $30.3900 | Buy Now |
DISTI #
VSC8224XHG
|
Microchip Technology Inc | 4 Port GbE Cu PHY with RGMII, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
13944 Alternates Available |
|
$22.5800 / $34.0000 | Buy Now |
|
Future Electronics | PHY 4-CH 10Mbps/100Mbps/1Gbps 3.3V 260-Pin HS-PBGA Tray RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$26.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 36456 Factory Stock |
|
$27.2000 / $56.9700 | Buy Now |
DISTI #
25298233
|
Verical | PHY 4-CH 10Mbps/100Mbps/1Gbps 3.3V 260-Pin HS-PBGA Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 19 |
|
$58.8440 | Buy Now |
DISTI #
68780069
|
Verical | PHY 4-CH 10Mbps/100Mbps/1Gbps 3.3V 260-Pin HS-PBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 2 |
|
$30.4879 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
$26.7200 / $31.3000 | Buy Now |
Part Details for VSC8224XHG
VSC8224XHG CAD Models
VSC8224XHG Part Data Attributes
|
VSC8224XHG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8224XHG
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B260 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA260,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |