Part Details for VSC8244XHG by Microchip Technology Inc
Overview of VSC8244XHG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8244XHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6724
|
Newark | 4 Port Gbe Cu Phy 260 Hsbga 19X19Mm Tray Rohs Compliant: Yes |Microchip VSC8244XHG Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6100 / $29.2500 | Buy Now |
DISTI #
907-1026-ND
|
DigiKey | IC TRANSCEIVER 4/4 260PBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
213 In Stock |
|
$28.2875 / $35.1300 | Buy Now |
DISTI #
VSC8244XHG
|
Avnet Americas | PHY 4-CH 1.25Gbps 260-Pin BGA - Trays (Alt: VSC8244XHG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$26.6100 / $35.1300 | Buy Now |
DISTI #
494-VSC8244XHG
|
Mouser Electronics | Ethernet ICs Quad Port .13 Phy RoHS: Compliant | 256 |
|
$28.2900 / $35.1300 | Buy Now |
DISTI #
VSC8244XHG
|
Microchip Technology Inc | 4 Port GbE Cu PHY, Projected EOL: 2044-10-19 RoHS: Compliant pbFree: Yes |
1428 Alternates Available |
|
$23.3100 / $35.1300 | Buy Now |
|
Future Electronics | Ethernet ICs Quad Port .13 Phy RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 4 Container: Tray | 0Tray |
|
$31.6900 | Buy Now |
|
Onlinecomponents.com | VSC8244 Series 3.6 V Surface Mount Quad Port 10/100/1000BASE-T PHY - BGA-260 RoHS: Compliant | 1848 Factory Stock |
|
$26.8500 / $32.7500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 84 Package Multiple: 84 | 0 |
|
$27.6000 / $32.3300 | Buy Now |
DISTI #
VSC8244XHG
|
EBV Elektronik | PHY 4-CH 1.25Gbps 260-Pin BGA (Alt: VSC8244XHG) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | VSC8244 Series 3.6 V Surface Mount Quad Port 10/100/1000BASE-T PHY - BGA-260 RoHS: Compliant | 1848 Factory Stock |
|
$26.8500 / $32.7500 | Buy Now |
Part Details for VSC8244XHG
VSC8244XHG CAD Models
VSC8244XHG Part Data Attributes
|
VSC8244XHG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8244XHG
Microchip Technology Inc
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-260 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B260 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 260 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA260,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |