There are no models available for this part yet.
Overview of VSC8490YJU-13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VSC8490YJU-13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for VSC8490YJU-13 by Microchip Technology Inc
Part Data Attributes for VSC8490YJU-13 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FCBGA-196
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A002.A.1
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B196
|
Length
|
15 mm
|
Number of Functions
|
1
|
Number of Terminals
|
196
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for VSC8490YJU-13
This table gives cross-reference parts and alternative options found for VSC8490YJU-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8490YJU-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8490YJU-17 | Telecom Circuit | Microchip Technology Inc | VSC8490YJU-13 vs VSC8490YJU-17 |
VSC8490YJU-14 | Telecom Circuit, 1-Func, PBGA196 | Microchip Technology Inc | VSC8490YJU-13 vs VSC8490YJU-14 |