-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6740
|
Newark | 1 Port 10Gbe Xfi/Sfi To (R)Xaui Phy With Premium Ieee 1588 & Macsec (Ind. Temp) 196 Fcbga 15X15Mm Tray Rohs Compliant: Yes |Microchip VSC8491YJU-17 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5200 | Buy Now |
DISTI #
VSC8491YJU-17-ND
|
DigiKey | IC TELECOM INTERFACE 196FCBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
279 In Stock |
|
$42.0125 / $52.1700 | Buy Now |
DISTI #
494-VSC8491YJU-17
|
Mouser Electronics | Ethernet ICs 10 GbE Phy Single Port RoHS: Compliant | 115 |
|
$42.0100 / $52.1700 | Buy Now |
DISTI #
VSC8491YJU-17
|
Microchip Technology Inc | 1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 & MACsec (Ind. Temp), Projected EOL: 2044-10-18 RoHS: Compliant pbFree: Yes |
7182 Alternates Available |
|
$34.6400 / $52.1700 | Buy Now |
|
Future Electronics | 1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 & MACsec (Ind. Temp) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 2Bulk |
|
$41.1900 / $43.2500 | Buy Now |
|
Future Electronics | 1 Port 10GbE XFI/SFI to (R)XAUI PHY with Premium IEEE 1588 & MACsec (Ind. Temp) RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$42.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7182 Factory Stock |
|
$41.5000 / $112.4900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 126 Package Multiple: 126 | 0 |
|
$40.9900 / $48.0100 | Buy Now |
DISTI #
VSC8491YJU-17
|
Avnet Silica | PHY 1-Channel 10Gbps 196-Ball FCBGA Tray (Alt: VSC8491YJU-17) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VSC8491YJU-17
|
EBV Elektronik | PHY 1-Channel 10Gbps 196-Ball FCBGA Tray (Alt: VSC8491YJU-17) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC8491YJU-17
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8491YJU-17
Microchip Technology Inc
Telecom Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10000000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for VSC8491YJU-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8491YJU-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8491YJU-14 | Telecom Circuit, 1-Func, PBGA196 | Microchip Technology Inc | VSC8491YJU-17 vs VSC8491YJU-14 |
VSC8491YJU-13 | Telecom Circuit, 1-Func, PBGA196 | Microchip Technology Inc | VSC8491YJU-17 vs VSC8491YJU-13 |