-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PQCC48, QFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC8530XMW-05
|
Richardson RFPD | ETHERNET PHY RoHS: Not Compliant Min Qty: 490 | 0 |
|
$1.8200 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSC8530XMW-05
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8530XMW-05
Microsemi Corporation
Interface Circuit, PQCC48, QFN-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for VSC8530XMW-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8530XMW-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8530XMW-05 | Interface Circuit | Microchip Technology Inc | VSC8530XMW-05 vs VSC8530XMW-05 |
VSC8512XJG-03 | Ethernet Transceiver | Microchip Technology Inc | VSC8530XMW-05 vs VSC8512XJG-03 |
VSC8530XMW-04 | Interface Circuit | Microchip Technology Inc | VSC8530XMW-05 vs VSC8530XMW-04 |
VSC8512XJG-03 | Interface Circuit, PBGA672, BGA-672 | Microsemi Corporation | VSC8530XMW-05 vs VSC8512XJG-03 |
VSC8530XMW-04 | Interface Circuit, PQCC48, QFN-48 | Microsemi Corporation | VSC8530XMW-05 vs VSC8530XMW-04 |