Part Details for VSC8541WZBRT-SV by Microchip Technology Inc
Overview of VSC8541WZBRT-SV by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC8541WZBRT-SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-VSC8541WZBRT-SV
|
Mouser Electronics | Ethernet ICs VSC8541RT Gigabit Ethernet Phy - Ceramic - SV | 0 |
|
Order Now | |
DISTI #
VSC8541WZBRT-SV
|
Microchip Technology Inc | VSC8541RT Gigabit Ethernet Phy - Ceramic - SV, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
139 Alternates Available |
|
$3,834.9000 / $7,519.4100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC8541WZBRT-SV
VSC8541WZBRT-SV CAD Models
VSC8541WZBRT-SV Part Data Attributes
|
VSC8541WZBRT-SV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8541WZBRT-SV
Microchip Technology Inc
Telecom IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HGQFF, TPAK68,2.5SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-CQFP-F68 | |
Length | 13.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Equivalence Code | TPAK68,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.91 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 13.05 mm |
Alternate Parts for VSC8541WZBRT-SV
This table gives cross-reference parts and alternative options found for VSC8541WZBRT-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8541WZBRT-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8541WZBRT-MQ | Telecom IC | Microchip Technology Inc | VSC8541WZBRT-SV vs VSC8541WZBRT-MQ |