Part Details for VSC8584XKS-10 by Microchip Technology Inc
Overview of VSC8584XKS-10 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8584XKS-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC8584XKS-10-ND
|
DigiKey | IC TELECOM INTERFACE 256BGA Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
VSC8584XKS-10
|
Avnet Silica | Quad-Port 10/100/1000BASE-T PHY with Synchronous Ethernet, VeriTime, Intellisec, and QSGMII/SGMII (Alt: VSC8584XKS-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VSC8584XKS-10
VSC8584XKS-10 CAD Models
VSC8584XKS-10 Part Data Attributes
|
VSC8584XKS-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8584XKS-10
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8584XKS-10
This table gives cross-reference parts and alternative options found for VSC8584XKS-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8584XKS-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8584XKS-11 | Ethernet Transceiver | Microchip Technology Inc | VSC8584XKS-10 vs VSC8584XKS-11 |
VSC8584XKS-14 | Ethernet Transceiver | Microchip Technology Inc | VSC8584XKS-10 vs VSC8584XKS-14 |
VSC8584XKS-13 | Ethernet Transceiver | Microchip Technology Inc | VSC8584XKS-10 vs VSC8584XKS-13 |