Part Details for VSC8634XIC by Vitesse Semiconductor Corporation
Overview of VSC8634XIC by Vitesse Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VSC8634XIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LAN TRANSCEIVER,QUAD,BGA,256PIN,PLASTIC | 12 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | IC,LAN TRANSCEIVER,QUAD,BGA,256PIN,PLASTIC | 124 |
|
$12.2500 / $15.7500 | Buy Now |
Part Details for VSC8634XIC
VSC8634XIC CAD Models
VSC8634XIC Part Data Attributes
|
VSC8634XIC
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8634XIC
Vitesse Semiconductor Corporation
Ethernet Transceiver, 4-Trnsvr, PBGA256,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Package Description | BGA, BGA256,16X16,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |