Part Details for VSD4P2C1-A2100 by Norgren
Overview of VSD4P2C1-A2100 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2100404GLG#HD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor | |
RAA210030GLG#HD0 | Renesas Electronics Corporation | 5V, 3A Step-Down DC/DC Low Profile Mini Module with Integrated Inductor | |
RAA2100404GLG#MD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor |
Price & Stock for VSD4P2C1-A2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72879550
|
RS | Comp Pneu Assy, 0.8 Ptmo Xf5 | Norgren VSD4P2C1-A2100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$112.0400 | Buy Now |