There are no models available for this part yet.
Overview of VSFK 5000 / 1 / 50 / RT by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for VSFK 5000 / 1 / 50 / RT by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VSFK5000150-RT
|
TME | Test lead, 16A, banana plug 4mm,both sides, Len: 0.5m, red Min Qty: 1 | 6 |
|
$5.5400 / $5.9100 | Buy Now |