Part Details for VSK-S10-24UA-T by CUI Inc
Results Overview of VSK-S10-24UA-T by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSK-S10-24UA-T Information
VSK-S10-24UA-T by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-F06-24UA09LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 24 Position ,2.00mm (0.079in) Pitch. |
Part Details for VSK-S10-24UA-T
VSK-S10-24UA-T CAD Models
VSK-S10-24UA-T Part Data Attributes
|
VSK-S10-24UA-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S10-24UA-T
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 0.45 A, 10 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-07 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 28.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for VSK-S10-24UA-T
This table gives cross-reference parts and alternative options found for VSK-S10-24UA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S10-24UA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDQE10-Q24-S24-D | CUI Inc | Check for Price | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | VSK-S10-24UA-T vs PDQE10-Q24-S24-D |
PYB10-Q24-S24-T | CUI Inc | Check for Price | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | VSK-S10-24UA-T vs PYB10-Q24-S24-T |
PDQE10-Q24-S24-T | CUI Inc | Check for Price | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | VSK-S10-24UA-T vs PDQE10-Q24-S24-T |
PYBE10-Q24-S24 | CUI Inc | Check for Price | 24 Vdc, 0.416 A, 10 W, 9 ~ 36 Vdc Input Range | VSK-S10-24UA-T vs PYBE10-Q24-S24 |
PDQE10-Q24-S24 | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module | VSK-S10-24UA-T vs PDQE10-Q24-S24 |
PDQE10-Q24-S24-DIN | CUI Inc | $65.9206 | 24 Vdc, 0.42 A, 10 W, 9~36 Vdc Input Range | VSK-S10-24UA-T vs PDQE10-Q24-S24-DIN |
VOF-10-24 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 24 Vdc, 0.42 A, 10 W | VSK-S10-24UA-T vs VOF-10-24 |
PQQ10W-Q24-S24-S | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | VSK-S10-24UA-T vs PQQ10W-Q24-S24-S |
AM10TW-2424S-NZ | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, | VSK-S10-24UA-T vs AM10TW-2424S-NZ |