Part Details for VSK-S15-48U-T by CUI Inc
Overview of VSK-S15-48U-T by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VSK-S15-48U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4953
|
Newark | Ac-15W 48Vsingle Output Chassis Mount |Cui VSK-S15-48U-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $30.4100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - 48V@0.32 A - 15W RoHS: Compliant |
52 Partner Stock |
|
$24.2700 / $32.1200 | Buy Now |
DISTI #
61885135
|
Verical | AC/DC Power Supply Single-OUT 48V 0.32A 15.36W 8-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 52 |
|
$19.0800 / $19.8700 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated - 48V@0.32 A - 15W RoHS: Compliant |
52 Partner Stock |
|
$24.2700 / $32.1200 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 15 W, 48 Vdc, single output, chassis mount | 50 |
|
$59.9900 | Buy Now |
Part Details for VSK-S15-48U-T
VSK-S15-48U-T CAD Models
VSK-S15-48U-T Part Data Attributes
|
VSK-S15-48U-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S15-48U-T
CUI Inc
Chassis Mount Power Supply, 48 Vdc, 0.32 A, 15 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-07-19 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.32 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |