Part Details for VSK-S20-3R3U-T by CUI Inc
Overview of VSK-S20-3R3U-T by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSK-S20-3R3U-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VSK-S20-3R3U-T
|
Mouser Electronics | AC/DC Power Modules ac-dc, 20 W, 3.3 Vdc, single output, chassis mount | 0 |
|
$27.7100 / $33.6400 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply- 1 Output - Encapsulated - 3.3V@4.1 A - 13.5W RoHS: Compliant |
53 Partner Stock |
|
$26.5800 / $35.1900 | Buy Now |
|
Master Electronics | AC/DC Power Supply- 1 Output - Encapsulated - 3.3V@4.1 A - 13.5W RoHS: Compliant |
53 Partner Stock |
|
$26.5800 / $35.1900 | Buy Now |
Part Details for VSK-S20-3R3U-T
VSK-S20-3R3U-T CAD Models
VSK-S20-3R3U-T Part Data Attributes
|
VSK-S20-3R3U-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S20-3R3U-T
CUI Inc
Chassis Mount Power Supply, 3.3 Vdc, 4.1 A, 13.5 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 100V TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.1 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 32.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 13.5 W | |
Trim/Adjustable Output | YES | |
Width | 54 mm |
Alternate Parts for VSK-S20-3R3U-T
This table gives cross-reference parts and alternative options found for VSK-S20-3R3U-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S20-3R3U-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK-S20-3R3U | Board Mount AC-DC Power Supply, 3.3 Vdc, 4.1 A, 13.5 W | CUI Inc | VSK-S20-3R3U-T vs VSK-S20-3R3U |
PSK-S25D-3T | Power Supply Module | CUI Inc | VSK-S20-3R3U-T vs PSK-S25D-3T |
PSK-S25D-3-T | Chassis Mount Power Supply, 3.3 Vdc, 4.1 A, 13.53 W | CUI Inc | VSK-S20-3R3U-T vs PSK-S25D-3-T |