Part Details for VSK-S20-3R3U by CUI Inc
Overview of VSK-S20-3R3U by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VSK-S20-3R3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VSK-S20-3R3U
|
Mouser Electronics | AC/DC Power Modules ac-dc, 20 W, 3.3 Vdc, single output, encapsulated PCB | 20 |
|
$24.6500 / $29.9300 | Buy Now |
Part Details for VSK-S20-3R3U
VSK-S20-3R3U CAD Models
VSK-S20-3R3U Part Data Attributes
|
VSK-S20-3R3U
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S20-3R3U
CUI Inc
Board Mount AC-DC Power Supply, 3.3 Vdc, 4.1 A, 13.5 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 70 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.1 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 13.5 W | |
Trim/Adjustable Output | YES | |
Width | 48 mm |
Alternate Parts for VSK-S20-3R3U
This table gives cross-reference parts and alternative options found for VSK-S20-3R3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S20-3R3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSK-S20-3R3U-T | Chassis Mount Power Supply, 3.3 Vdc, 4.1 A, 13.5 W | CUI Inc | VSK-S20-3R3U vs VSK-S20-3R3U-T |
PSK-S25D-3T | Power Supply Module | CUI Inc | VSK-S20-3R3U vs PSK-S25D-3T |
PSK-S25D-3-T | Chassis Mount Power Supply, 3.3 Vdc, 4.1 A, 13.53 W | CUI Inc | VSK-S20-3R3U vs PSK-S25D-3-T |