Part Details for VSK-S5-12UA by CUI Inc
Overview of VSK-S5-12UA by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for VSK-S5-12UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1530
|
Newark | Power Supply, Ite, 12V, 0.42A Rohs Compliant: Yes |Cui VSK-S5-12UA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $18.6000 | Buy Now |
Part Details for VSK-S5-12UA
VSK-S5-12UA CAD Models
VSK-S5-12UA Part Data Attributes
|
VSK-S5-12UA
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S5-12UA
CUI Inc
Board Mount AC-DC Power Supply, 12 Vdc, 0.42 A, 5 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO OPERATES FROM 110 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for VSK-S5-12UA
This table gives cross-reference parts and alternative options found for VSK-S5-12UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSK-S5-12UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-5W-12-T | Power Supply Module | CUI Inc | VSK-S5-12UA vs PSK-5W-12-T |
PSK-5D-12 | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | VSK-S5-12UA vs PSK-5D-12 |
PSK-5D-12-DIN | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | VSK-S5-12UA vs PSK-5D-12-DIN |
PSK-5D-12-T | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | CUI Inc | VSK-S5-12UA vs PSK-5D-12-T |