Part Details for VSK-S5-3R3UA-T by CUI Inc
Overview of VSK-S5-3R3UA-T by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VSK-S5-3R3UA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VSK-S5-3R3UA-T
|
Mouser Electronics | AC/DC Power Modules The factory is currently not accepting orders for this product. RoHS: Compliant | 9 |
|
$26.4300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - 3.3V@1.25 A - 4.2W RoHS: Compliant |
75 In Stock |
|
$19.8900 / $25.9900 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated - 3.3V@1.25 A - 4.2W RoHS: Compliant |
75 In Stock |
|
$19.8900 / $25.9900 | Buy Now |
|
Neutron USA | Switching Power Supplies Internal Ac-Dc Power Supplies | 50 |
|
$71.8100 | Buy Now |
Part Details for VSK-S5-3R3UA-T
VSK-S5-3R3UA-T CAD Models
VSK-S5-3R3UA-T Part Data Attributes:
|
VSK-S5-3R3UA-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S5-3R3UA-T
CUI Inc
Chassis Mount Power Supply, 3.3 Vdc, 1.25 A, 4.125 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | OTHER INPUT DC VOLTAGE RANGE IS 110V TO 370V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X4 | |
Length | 76 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 24.46 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 4.125 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |