-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Mount AC-DC Power Supply, 9 Vdc, 0.55 A, 5 W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4966
|
Newark | Ac-5W 9Vsingle Output Encapsulated Pcb |Cui VSK-S5-9UA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8600 / $16.3300 | Buy Now |
DISTI #
490-VSK-S5-9UA
|
Mouser Electronics | AC/DC Power Modules The factory is currently not accepting orders for this product. RoHS: Compliant | 30 |
|
$16.0100 / $16.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 9V@0.55A - 5W RoHS: Compliant |
1280 Partner Stock |
|
$12.8200 / $16.7500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 9V@0.55A - 5W RoHS: Compliant |
1280 Partner Stock |
|
$12.8200 / $16.7500 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 5 W, 9 Vdc, single output, encapsulated PCB | 30 |
|
$53.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VSK-S5-9UA
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSK-S5-9UA
CUI Inc
Board Mount AC-DC Power Supply, 9 Vdc, 0.55 A, 5 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO OPERATES FROM 110 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |