Trigger Devices
VSKT105/12
Description: Silicon Controlled Rectifier, 164.85A I(T)RMS, 105000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-7

Overview of VSKT105/12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VSKT105/12 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # VS-VSKT105/12
Avnet Americas Thyristor SCR Module 1.2KV 2.094KA 7-Pin ADD-A-PAK - Tape and Reel (Alt: VS-VSKT105/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 10 $30.9470
$30.9470 Buy Now

CAD Models for VSKT105/12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSKT105/12 by Vishay Intertechnologies

VSKT105/12
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-240AA
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
10 Weeks
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
1.7 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
250 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-XUFM-X7
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
2100 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
105000 A
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
164.85 A
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. VSKT105/12
    Vishay Intertechnologies
    Silicon Controlled Rectifier, 164.85A I(T)RMS, 105000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-7
    VS

Alternate Parts for VSKT105/12

This table gives cross-reference parts and alternative options found for VSKT105/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSKT105/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSKT105/12P Silicon Controlled Rectifier, 235A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ROHS COMPLIANT, ADD-A-PAK-3 Vishay Intertechnologies VSKT105/12 vs VSKT105/12P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSKT105/12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSKT105/12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VSKT105/12 would you like to use for your alert(s)?
  • Please alert me when VSKT105/12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSKT105/12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSKT105/12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSKT105/12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSKT105/12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSKT105/12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: