Part Details for VSKT10516 by Vishay Intertechnologies
Overview of VSKT10516 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKT10516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 105 A, ADD-A-PAK GENERATION VII THYRISTOR/THYRISTOR POWER MODULE Silicon Controlled Rectifier, 164.85A I(T)RMS, 105A I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA RoHS: Compliant | Europe - 10 |
|
RFQ |