Part Details for VSKT136/12PBF by Vishay Intertechnologies
Overview of VSKT136/12PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for VSKT136/12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKT136/12PBF
|
Avnet Americas | Thyristor SCR Module 1.2KV 3.36KA 7-Pin INT-A-PAK - Tape and Reel (Alt: VS-VSKT136/12PBF) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$56.5600 / $63.7997 | Buy Now |
Part Details for VSKT136/12PBF
VSKT136/12PBF CAD Models
VSKT136/12PBF Part Data Attributes
|
VSKT136/12PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSKT136/12PBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 300A I(T)RMS, 135A I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, ROHS COMPLIANT, INT-A-PAK-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, INT-A-PAK-7 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 3360 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 135000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |