Part Details for VSM-08-10-080-50-03-N by AirBorn Inc
Overview of VSM-08-10-080-50-03-N by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSM-08-10-080-50-03-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-VSM-08-10-080-50-03-N-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.9720 | Buy Now |
DISTI #
479-VSM81080503N
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$65.7400 / $81.5700 | Order Now |
DISTI #
ABNVSM-08-10-080-50-03-N
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VSM-08-10-080-50-03-N
VSM-08-10-080-50-03-N CAD Models
VSM-08-10-080-50-03-N Part Data Attributes
|
VSM-08-10-080-50-03-N
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
VSM-08-10-080-50-03-N
AirBorn Inc
Board Stacking Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, #2-56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.5 inch | |
Body Depth | 0.235 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 2500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKNUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for VSM-08-10-080-50-03-N
This table gives cross-reference parts and alternative options found for VSM-08-10-080-50-03-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSM-08-10-080-50-03-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSM-08-10-080-50-04-N1 | Board Stacking Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, #2-56, | AirBorn Inc | VSM-08-10-080-50-03-N vs VSM-08-10-080-50-04-N1 |