Part Details for VSMP08051K0000 TCR0.2 0.1% by Vishay Precision Group Inc
Overview of VSMP08051K0000 TCR0.2 0.1% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSMP08051K0000 TCR0.2 0.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16241K00000B9R
|
TTI | Metal Foil Resistors - SMD 1K OHM .1% Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now |