Part Details for VSORC20AA250500UF by Vishay Intertechnologies
Overview of VSORC20AA250500UF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSORC20AA250500UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSORC20AA250500UF
|
Avnet Americas | Capacitor RC Network 50pF 20% 25Ohm 10% 1.2W 16R/8C 70°C Tube - Rail/Tube (Alt: VSORC20AA250500UF) RoHS: Not Compliant Min Qty: 10010 Package Multiple: 55 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$5.4675 / $6.9458 | Buy Now |
DISTI #
71-VSORC20250K/500M
|
Mouser Electronics | EMI Filter Circuits 25ohms/50pF R/C Network RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
VSORC20AA250500UF
|
Avnet Americas | Capacitor RC Network 50pF 20% 25Ohm 10% 1.2W 16R/8C 70°C Tube - Rail/Tube (Alt: VSORC20AA250500UF) RoHS: Not Compliant Min Qty: 10010 Package Multiple: 55 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$5.4675 / $6.9458 | Buy Now |