Part Details for VSP1021PFB by Texas Instruments
Overview of VSP1021PFB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSP1021PFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VSP1021PFB-ND
|
DigiKey | IC AFE 1 CHAN 10BIT 48TQFP Min Qty: 41 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5834 In Stock |
|
$7.3700 | Buy Now |
DISTI #
296-12700-ND
|
DigiKey | IC AFE 1 CHAN 10BIT 48TQFP Min Qty: 41 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9872 | Buy Now |
DISTI #
595-VSP1021PFB
|
Mouser Electronics | Analog Front End - AFE 3V 10-Bit 25 MSPS Area CCD RoHS: Compliant | 0 |
|
$6.8500 / $7.9800 | Order Now |
|
Rochester Electronics | VSP1021 10-bit, 25 MSPS 1-Channel AFE for CCD Sensors RoHS: Compliant Status: Active Min Qty: 1 | 5834 |
|
$6.3200 / $7.4400 | Buy Now |
|
Ameya Holding Limited | IC SGNL PROC/DIGITIZER LP 48TQFP | 16700 |
|
RFQ | |
|
Chip1Cloud | IC SGNL PROC/DIGITIZER LP 48TQFP | 1400 |
|
RFQ |
Part Details for VSP1021PFB
VSP1021PFB CAD Models
VSP1021PFB Part Data Attributes:
|
VSP1021PFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP1021PFB
Texas Instruments
10-bit, 25 MSPS 1-Channel AFE for CCD Sensors 48-TQFP -20 to 75
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |