Part Details for VSP3210Y/2K by Texas Instruments
Overview of VSP3210Y/2K by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VSP3210Y/2K | Texas Instruments | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 |
Price & Stock for VSP3210Y/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | VSP3210 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1700 |
|
$10.7800 / $12.6800 | Buy Now |
Part Details for VSP3210Y/2K
VSP3210Y/2K CAD Models
VSP3210Y/2K Part Data Attributes
|
VSP3210Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VSP3210Y/2K
Texas Instruments
16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for VSP3210Y/2K
This table gives cross-reference parts and alternative options found for VSP3210Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSP3210Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSP3200Y/2K | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Texas Instruments | VSP3210Y/2K vs VSP3200Y/2K |
VSP3100Y/2K | 14-bit, 10 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP3210Y/2K vs VSP3100Y/2K |
VSP3210Y/2KG4 | SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.40 MM HEIGHT, GREEN, MS-026BBC, LQFP-48 | Texas Instruments | VSP3210Y/2K vs VSP3210Y/2KG4 |
VSP3200Y/2KG4 | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, 1.4 MM HEIGHT, GREEN, MS-026-BBC, LQFP-48, Consumer IC:Other | Texas Instruments | VSP3210Y/2K vs VSP3200Y/2KG4 |
VSP3210YG4 | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors 48-LQFP 0 to 85 | Texas Instruments | VSP3210Y/2K vs VSP3210YG4 |
VSP3200Y | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP 0 to 85 | Texas Instruments | VSP3210Y/2K vs VSP3200Y |
VSP3200YG4 | 16-bit, 8 MSPS 3-Channel AFE for CCD/CMOS/CIS Sensors, Dual output mode 48-LQFP | Texas Instruments | VSP3210Y/2K vs VSP3200YG4 |