Part Details for VSST-LR6-502LJBW-RYGBC by PATLITE Corporation
Overview of VSST-LR6-502LJBW-RYGBC by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSST-LR6-502LJBW-RYGBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7169
|
Newark | Signal Tower, Amb/Blu/Grn/Red/Wht, 24V, No. Of Stacks/Tiers:5, Module Lens Colour:Amber, Blue, Green, Red, White, Supply Voltage Vac:240V, Supply Voltage Vdc:24V, Visual Signal Type:Continuous, Flashing, Tones:Buzzer |Patlite (U.s.a.) VSST-LR6-502LJBW-RYGBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$432.8900 / $579.2200 | Buy Now |
DISTI #
71072587
|
RS | Control Box, 6 Switch, 3 Pos, w/LR6-502LJBW on 300mm Pole, w/Power Supply | Patlite VSST-LR6-502LJBW-RYGBC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$503.5600 | Buy Now |