Part Details for VSUU-120-24 by CUI Inc
Overview of VSUU-120-24 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSUU-120-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-VSUU-120-24-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
187 In Stock |
|
$118.6500 / $128.1400 | Buy Now |
DISTI #
102-1274-ND
|
DigiKey | AC/DC CONVERTER 24V 120W Min Qty: 1 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$120.8538 | Buy Now |
DISTI #
490-VSUU-120-24
|
Mouser Electronics | Switching Power Supplies 24 Vdc, 5 A, 120 W | 57 |
|
$117.3200 / $137.8100 | Buy Now |
|
Future Electronics | VSUU-120 Series 120 W Single Output 24 V Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks Container: Box | 0Box |
|
$113.0000 | Buy Now |
|
Future Electronics | VSUU-120 Series 120 W Single Output 24 V Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks Container: Box | 0Box |
|
$113.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@5 A - 120W RoHS: Compliant |
187 Partner Stock |
|
$109.6800 / $322.6400 | Buy Now |
DISTI #
63285887
|
Verical | AC/DC Power Supply Single-OUT 24V 5.71A 120W 16-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 187 |
|
$83.9700 / $90.6900 | Buy Now |
DISTI #
000000000006368193
|
Sager | Switching Power Supplies ac-dc, 120 W, 24 Vdc, single output, U-frame Min Qty: 1 | 0 |
|
$119.9600 / $139.9500 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 24V@5 A - 120W RoHS: Compliant |
187 Partner Stock |
|
$109.6800 / $322.6400 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 120 W, 24 Vdc, single output, U-frame | 50 |
|
$209.2700 | Buy Now |
Part Details for VSUU-120-24
VSUU-120-24 CAD Models
VSUU-120-24 Part Data Attributes
|
VSUU-120-24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSUU-120-24
CUI Inc
Chassis Mount Power Supply, 24 Vdc, 5 A, 120 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 260 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.71 A | |
Output Voltage-Max | 27 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 39.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 81.4 mm |