There are no models available for this part yet.
Overview of VSUU-120-T3125A by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VSUU-120-T3125A by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VSUU-120-T3125A-ND
|
DigiKey | AC/DC CNVRTR 3.3V 12V -5V 120W Min Qty: 60 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$104.8350 | Buy Now | |
DISTI #
490-VSUU-120-T3125A
|
Mouser Electronics | Switching Power Supplies 3.3/12/-5 Vdc, 15/6/0.8 A, 120 W | 0 |
|
$104.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 23 Weeks | 0 |
|
$94.6000 | Buy Now | ||
Onlinecomponents.com | AC-DC Power Supply - 3.3/12/-5 VDC - 15/6/0.8 A - 120 W - 3" x 5" U-Frame - Chassis Mount RoHS: Compliant | 0 |
|
$90.4200 / $247.6600 | Buy Now | ||
DISTI #
000000000006368211
|
Sager | Switching Power Supplies ac-dc, 120 W, 3.3/12/-5 Vdc, triple output, U-frame Min Qty: 1 | 0 |
|
$104.0600 / $121.4000 | Buy Now |
CAD Models for VSUU-120-T3125A by CUI Inc
Part Data Attributes for VSUU-120-T3125A by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, TUV, UL
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
260 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
127 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
5%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
15 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.02333 Vrms
|
Seated Height-Max
|
39.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
120 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
2 s
|
Width
|
81.4 mm
|
Alternate Parts for VSUU-120-T3125A
This table gives cross-reference parts and alternative options found for VSUU-120-T3125A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSUU-120-T3125A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSUU-120-T312A | Chassis Mount Power Supply, 3.3/12/-12 Vdc, 15/6/0.8 A, 120 W | CUI Inc | VSUU-120-T3125A vs VSUU-120-T312A |
VSUU-120-T3125B | Chassis Mount Power Supply, 3.3/12/5 Vdc, 15/6/0.8 A, 120 W | CUI Inc | VSUU-120-T3125A vs VSUU-120-T3125B |
VSUU-120-T312B | Chassis Mount Power Supply, 3.3/12/12 Vdc, 15/6/0.8 A, 120 W | CUI Inc | VSUU-120-T3125A vs VSUU-120-T312B |
Related Parts for VSUU-120-T3125A
-
VP1TN-B22SF-4E13VRocker Switches
-
VWRAS1-D48-D9-SIPOther Analog ICs
-
X4005M8IPower Management Circuits
-
XC3064-70PQ160CField Programmable Gate Arrays
-
VX-011-1C23Snap Acting/Limit Switches
-
W25Q16JLZPIGFlash Memories
-
XBZ02P0911-GZener Diodes
-
WP7113PGCVisible LEDs
-
XC2C256-6FT256CProgrammable Logic Devices