Part Details for VT10200C-E3/4W by Vishay Semiconductors
Results Overview of VT10200C-E3/4W by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VT10200C-E3/4W Information
VT10200C-E3/4W by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for VT10200C-E3/4W
VT10200C-E3/4W CAD Models
VT10200C-E3/4W Part Data Attributes
|
VT10200C-E3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VT10200C-E3/4W
Vishay Semiconductors
DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VT10200C-E3/4W
This table gives cross-reference parts and alternative options found for VT10200C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT10200C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
U10DL2C48ATE24L | Toshiba America Electronic Components | Check for Price | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | VT10200C-E3/4W vs U10DL2C48ATE24L |
VS-MURB1020CT-M3 | Vishay Intertechnologies | $0.6155 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VT10200C-E3/4W vs VS-MURB1020CT-M3 |
MURB1020CTPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, LEAD FREE, D2PAK-3 | VT10200C-E3/4W vs MURB1020CTPBF |
VS-MURB1020CTR-M3 | Vishay Intertechnologies | $0.7560 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VT10200C-E3/4W vs VS-MURB1020CTR-M3 |
MURB1020CTTRR | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, D2PAK-3 | VT10200C-E3/4W vs MURB1020CTTRR |
VS-MUR1020CT-N3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | VT10200C-E3/4W vs VS-MUR1020CT-N3 |
VS-MURB1020CTL-M3 | Vishay Intertechnologies | $0.7560 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VT10200C-E3/4W vs VS-MURB1020CTL-M3 |
MUR1020CT-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | VT10200C-E3/4W vs MUR1020CT-BP |
UB10DCT-E3/8W | Vishay Semiconductors | Check for Price | DIODE 5 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | VT10200C-E3/4W vs UB10DCT-E3/8W |
VIT10200C-E3/4W | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | VT10200C-E3/4W vs VIT10200C-E3/4W |