Part Details for VT115A240 by Lovato Electric Inc
Overview of VT115A240 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT115A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74190641
|
RS | AC MOTOR DRIVE 1PH 1.5KW OUT 3-PH 240VAC | LOVATO Electric VT115A240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$449.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$333.0700 / $358.8300 | Buy Now |
DISTI #
VT115A240
|
TME | Inverter, Max motor power: 1.5kW Min Qty: 1 | 0 |
|
$251.2800 / $287.1700 | RFQ |