Part Details for VT1697SBFQX by Maxim Integrated Products
Overview of VT1697SBFQX by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VT1697SBFQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6722
|
Newark | Smart Slave Ic, -40 To 125Deg C, Ic Function:Smart Slave, Supply Voltage Min:1.71V, Supply Voltage Max:1.98V, Ic Package Type:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:Msl 1 - Rohs Compliant: Yes |Maxim Integrated/analog Devices VT1697SBFQX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2220 |
|
$6.2600 / $12.1300 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Win Source Electronics | IC HALF BRIDGE DRIVER 16QFN / Half Bridge Driver General Purpose Power MOSFET 16-FCQFN (6x3.75) | 4400 |
|
$6.7946 / $10.1919 | Buy Now |
Part Details for VT1697SBFQX
VT1697SBFQX CAD Models
VT1697SBFQX Part Data Attributes
|
VT1697SBFQX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
VT1697SBFQX
Maxim Integrated Products
Analog Circuit, 1 Func, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQCC-N16 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.75 mm |