Part Details for VTC220LL-471L-RC by Allied Components International
Overview of VTC220LL-471L-RC by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VTC220LL-471L-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-VTC220LL-471L-RC-ND
|
DigiKey | 470UH 30% VRTMNT TOROIDAL CHOKE Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$2.9800 / $3.7500 | Buy Now |
Part Details for VTC220LL-471L-RC
VTC220LL-471L-RC CAD Models
VTC220LL-471L-RC Part Data Attributes
|
VTC220LL-471L-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
VTC220LL-471L-RC
Allied Components International
General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.092 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 3.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |