-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-VTM2308S60Z0825T00-ND
|
DigiKey | DC DC CONVERTER 7.5V 188W Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.2400 | Buy Now |
DISTI #
VTM2308S60Z0825T00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 5V 25A 125W Surface Mount 12-Pin 2308 SM-Chip (Alt: VTM2308S60Z0825T00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days | 0 |
|
$70.8200 / $112.2400 | Buy Now |
DISTI #
492-V2308S60Z0825TZ0
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2308 VTM3 26/48/60VI 6.0VO 25A RoHS: Compliant | 4 |
|
$76.4800 / $112.2400 | Buy Now |
DISTI #
VTM2308S60Z0825T00
|
Avnet Abacus | Sine Amplitude Converter 1-OUT 5V 25A 125W Surface Mount 12-Pin 2308 SM-Chip (Alt: VTM2308S60Z0825T00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VTM2308S60Z0825T00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM2308S60Z0825T00
Vicor Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT |