Part Details for VTM48EH120M010B00 by Vicor Corporation
Overview of VTM48EH120M010B00 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTM48EH120M010B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48EH120M010B00-ND
|
DigiKey | DC DC CONVERTER 12V 120W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$147.2500 | Buy Now |
DISTI #
VTM48EH120M010B00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 12V 10A 120W Surface Mount 12-Pin Half Chip - Trays (Alt: VTM48EH120M010B00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$147.2500 / $203.1700 | Buy Now |
DISTI #
492-VTM48EH120M010B0
|
Mouser Electronics | Switching Voltage Regulators VTM48EH120M010B00 RoHS: Compliant | 0 |
|
$138.4500 / $147.2500 | Order Now |
DISTI #
VTM48EH120M010B00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 12V 10A 120W Surface Mount 12-Pin Half Chip - Trays (Alt: VTM48EH120M010B00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$147.2500 / $203.1700 | Buy Now |
DISTI #
VTM48EH120M010B00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 12V 10A 120W Surface Mount 12-Pin Half Chip - Trays (Alt: VTM48EH120M010B00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$147.2500 / $203.1700 | Buy Now |
DISTI #
VTM48EH120M010B00
|
Avnet Abacus | Sine Amplitude Converter 1-OUT 12V 10A 120W Surface Mount 12-Pin Half Chip (Alt: VTM48EH120M010B00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTM48EH120M010B00
VTM48EH120M010B00 CAD Models
VTM48EH120M010B00 Part Data Attributes
|
VTM48EH120M010B00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48EH120M010B00
Vicor Corporation
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 |
Alternate Parts for VTM48EH120M010B00
This table gives cross-reference parts and alternative options found for VTM48EH120M010B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM48EH120M010B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM48EH120T010B00 | DC-DC Regulated Power Supply Module | Vicor Corporation | VTM48EH120M010B00 vs VTM48EH120T010B00 |