Part Details for VTM48ET020M080A00 by Vicor Corporation
Overview of VTM48ET020M080A00 by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VTM48ET020M080A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48ET020M080A00-ND
|
DigiKey | DC DC CONVERTER 2V 160W Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for VTM48ET020M080A00
VTM48ET020M080A00 CAD Models
VTM48ET020M080A00 Part Data Attributes
|
VTM48ET020M080A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48ET020M080A00
Vicor Corporation
Analog Circuit, 1 Func, PDIP30, ROHS COMPLIANT PACKAGE-30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DIP | |
Package Description | PACKAGE-30 | |
Pin Count | 30 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T30 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 6 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 26 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 22 mm |