Part Details for VTM48ET040M050B00 by Vicor Corporation
Overview of VTM48ET040M050B00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for VTM48ET040M050B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VTM48ET040M050B00-ND
|
DigiKey | DC DC CONVERTER 4V 200W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$171.2008 | Buy Now |
DISTI #
VTM48ET040M050B00
|
Avnet Americas | Sine Amplitude Converter 1-OUT 4V 50A 200W Through Hole 60-Pin Full Chip - Trays (Alt: VTM48ET040M050B00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$149.0333 / $236.2000 | Buy Now |
DISTI #
492-VTM48ET040M050B0
|
Mouser Electronics | Switching Voltage Regulators VTM48ET040M050B00 RoHS: Compliant | 0 |
|
$171.2000 | Order Now |
DISTI #
VTM48ET040M050B00
|
Avnet Abacus | Sine Amplitude Converter 1-OUT 4V 50A 200W Through Hole 60-Pin Full Chip (Alt: VTM48ET040M050B00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VTM48ET040M050B00
VTM48ET040M050B00 CAD Models
VTM48ET040M050B00 Part Data Attributes
|
VTM48ET040M050B00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM48ET040M050B00
Vicor Corporation
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | PACKAGE-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T60 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 26 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 22 mm |
Alternate Parts for VTM48ET040M050B00
This table gives cross-reference parts and alternative options found for VTM48ET040M050B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM48ET040M050B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTM48ET040T050B0R | Analog Circuit, 1 Func, PACKAGE-60 | Vicor Corporation | VTM48ET040M050B00 vs VTM48ET040T050B0R |