Trigger Devices
VTO175-12IO7
IXYS Corporation
Description: Silicon Controlled Rectifier, 89A I(T)RMS, 167000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, MODULE-11

Overview of VTO175-12IO7 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for VTO175-12IO7 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VTO175-12IO7 by IXYS Corporation

VTO175-12IO7
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IXYS CORP
Part Package Code
MODULE
Package Description
MODULE-11
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
3 PHASE BRIDGE
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
1.5 V
Desc. of Quick-Connects
6G
Desc. of Screw Terminals
3AK-CA-CK
Holding Current-Max
200 mA
JESD-30 Code
R-XUFM-X11
JESD-609 Code
e4
Leakage Current-Max
5 mA
Non-Repetitive Pk On-state Cur
1500 A
Number of Elements
6
Number of Terminals
11
On-state Current-Max
167000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
89 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max
300 µA
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Finish
GOLD OVER NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. VTO175-12IO7
    IXYS Corporation
    Silicon Controlled Rectifier, 89A I(T)RMS, 167000mA I(T), 1200V V(DRM), 1200V V(RRM), 6 Element, MODULE-11
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VTO175-12IO7 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VTO175-12IO7 by IXYS Corporation

Select Manufacturer
Which Manufacturer of VTO175-12IO7 would you like to use for your alert(s)?
  • Please alert me when VTO175-12IO7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VTO175-12IO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VTO175-12IO7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VTO175-12IO7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VTO175-12IO7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VTO175-12IO7 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: